- Home ›
- All Products›
- 2909678
2909678
Phoenix Contact
PLC-INTERFACE for input functions - consisting of PLC-BPT.../SEN basic terminal block with Push-in connection and plug-in mini ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE for input functions - consisting of PLC-BPT.../SEN basic terminal block with Push-in connection and plug-in miniature relay with multi-layer gold contact and manual operation - 1 N/O contact - 24 V DC input voltage
Search Keywords: 2909678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2909678
-
Alias/AKA:PLC-RPT-24DC/-1AU/MS/SEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/1/26