- Home ›
- All Products›
- 2909552
2909552
Phoenix Contact
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm, Mounting: Soldering
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm, Mounting: Soldering
Search Keywords: 2909552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2909552
-
Alias/AKA:MSTBO-2-5/-3-G1R-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,600
can ship
Minimum Order Quantity:
10
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
10
$2.77
200
$2.18
400
$2.09
600
$2.06
1,000
$2.02
2,600
$1.98
5,000
$1.95
7,600 +
$1.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments