- Home ›
- All Products›
- 2908894
2908894
Phoenix Contact
Plug-in high-power relay with power contacts - 3 N/O contacts - coil voltage: 48 V DC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in high-power relay with power contacts - 3 N/O contacts - coil voltage: 48 V DC
Search Keywords: 2908894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2908894
-
Alias/AKA:REL-PR3-48DC/3X21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/27/26