- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- 2908581
2908581
Phoenix Contact
Three-phase power meter for active power measurement with current transformer measurement 1 A / 5 A in networks of up to 500 V ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Three-phase power meter for active power measurement with current transformer measurement 1 A / 5 A in networks of up to 500 V - with S0 output - Ethernet interface - certified in accordance with the MID directive
Search Keywords: 2908581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2908581
-
Alias/AKA:EEM-EM375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26