- Home ›
- All Products›
- 2908367
2908367
Phoenix Contact
Fuse - nominal current: 5 A - length: 11.9 mm - width: 3.8 mm - height: 16.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse - nominal current: 5 A - length: 11.9 mm - width: 3.8 mm - height: 16.2 mm
Search Keywords: 2908367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2908367
-
Alias/AKA:FUSE-5A/32V-FK-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
6/29/26