- Home ›
- All Products›
- 2908362
2908362
Phoenix Contact
Component housing with vents, Lower part, Cross connection: without bus connector, Color: blue, Width: 22.5 mm, Constructional ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component housing with vents, Lower part, Cross connection: without bus connector, Color: blue, Width: 22.5 mm, Constructional height: 114.5 mm, Number of positions cross connector: not relevant
Search Keywords: 2908362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2908362
-
Alias/AKA:ME-22-5-UT-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
25
$17.81
50
$13.36
75
$12.47
100 +
$12.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments