- Home ›
- All Products›
- 2908275
2908275
Phoenix Contact
Intermediate element - Lower housing part - tall design - without vents - width: 17.6 mm - height: 99 mm - depth: 74 mm - cros ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Intermediate element - Lower housing part - tall design - without vents - width: 17.6 mm - height: 99 mm - depth: 74 mm - cross connection: without bus connector - number of positions cross connector: not relevant
Search Keywords: 2908275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2908275
-
Alias/AKA:ME-35-UTMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$4.58
50
$3.82
100
$3.60
250
$3.45
500
$3.36
1,000
$3.27
2,500
$3.22
5,000 +
$3.17
Click for Quote
Log in
to unlock special pricing