- Home ›
- All Products›
- 2907714
2907714
Phoenix Contact
Compact impulse encoder with adjustable pulse and pause times (50 ms - 100 h) - wide range power supply unit - with push-in co ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Compact impulse encoder with adjustable pulse and pause times (50 ms - 100 h) - wide range power supply unit - with push-in connection - 1 PDT
Search Keywords: 2907714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907714
-
Alias/AKA:ETD-BL-2T-I-230-PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Tariffs may apply for U.S. shipments