- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2907070
2907070
Phoenix Contact
QUINT UPS with IQ Technology - RJ45 communication interfaces (EtherCAT<sup>®</sup>) - for DIN rail mounting - input: 24 V DC - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUINT UPS with IQ Technology - RJ45 communication interfaces (EtherCAT®) - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 10 A - charging current: 3 A
Search Keywords: 2907070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907070
-
Alias/AKA:QUINT4-UPS/24DC/24DC/10/EC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26