- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2907027
2907027
Phoenix Contact
Plug-in octal relay with power contacts - 3 change-over contacts - test key - mechanical switch position display - coil voltag ...
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
Plug-in octal relay with power contacts - 3 change-over contacts - test key - mechanical switch position display - coil voltage: 220 V DC - response voltage at 23 °C without pre-excitation ‰¥60 % ... 80 % of the rated voltage (‰¥132 V DC ... ‰¤176 V DC)
Search Keywords: 2907027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2907027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/11/26