- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2906996
2906996
Phoenix Contact
QUINT UPS with IQ Technology - RJ45 communication interfaces (EtherCAT<sup>®</sup>) - for DIN rail mounting - input: 24 V DC - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUINT UPS with IQ Technology - RJ45 communication interfaces (EtherCAT®) - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 5 A - charging current: 1.5 A
Search Keywords: 2906996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2906996
-
Alias/AKA:QUINT4-UPS/24DC/24DC/5/EC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments