- Home ›
- All Products›
- 2906058
2906058
Phoenix Contact
Hybrid motor starter for reversing 3~ AC motors up to 550 V AC - with 24 V DC input - 0.6 A output current - emergency stop fu ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hybrid motor starter for reversing 3~ AC motors up to 550 V AC - with 24 V DC input - 0.6 A output current - emergency stop function - adjustable overload shutdown - higher transient voltage strength - and push-in connection.
Search Keywords: 2906058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2906058
-
Alias/AKA:ELRH5IESPT24DC500AC06T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26