- Home ›
- All Products›
- 2905674
2905674
Phoenix Contact
Ex i solenoid driver for controlling Ex i solenoid valves in hazardous areas - logic input - off-load voltage 21.1 V - current ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ex i solenoid driver for controlling Ex i solenoid valves in hazardous areas - logic input - off-load voltage 21.1 V - current limitation at 25.1 mA - line fault transparency - error message output - up to SIL 3 according to IEC 61508; Push-in connection.
Search Keywords: 2905674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2905674
-
Alias/AKA:MACXMCREXSLSD2125LFDSP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26