- Home ›
- All Products›
- 2905572
2905572
Phoenix Contact
Plug-in power protective circuit solid-state relay, with signal logic, can be plugged into 4-pos. basic terminal blocks, input ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in power protective circuit solid-state relay, with signal logic, can be plugged into 4-pos. basic terminal blocks, input: 24 V DC, output: short-circuit-proof, 18 - 36 V DC/1 A
Search Keywords: 2905572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2905572
-
Alias/AKA:ST-OV4- 24DC/ 24DC/1-PRO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
1
$314.45
3
$298.32
5 +
$294.55
Click for Quote
Log in
to unlock special pricing