- Home ›
- All Products›
- 2905159
2905159
Phoenix Contact
Networkable hybrid motor starter for reversing 3~ AC motors up to 500 V AC - output current: 3 A - adjustable overload shutdow ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Networkable hybrid motor starter for reversing 3~ AC motors up to 500 V AC - output current: 3 A - adjustable overload shutdown - and screw connection - DIN rail connector provided.
Search Keywords: 2905159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2905159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$223.34
3
$219.99
5
$211.27
10 +
$208.10
Click for Quote
Log in
to unlock special pricing