- Home ›
- All Products›
- 2905151
2905151
Phoenix Contact
Networkable hybrid motor starter for reversing 3~ AC motors up to 500 V AC - and 0.6 A output current - with adjustable overlo ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Networkable hybrid motor starter for reversing 3~ AC motors up to 500 V AC - and 0.6 A output current - with adjustable overload shutdown - emergency stop function to SIL 3/PL e and screw connection - DIN rail connector provided.
Search Keywords: 2905151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2905151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.