- Home ›
- All Products›
- 2905150
2905150
Phoenix Contact
Networkable hybrid motor starter for starting 3~ AC motors up to 500 V AC - output current: 9 A - adjustable overload shutdown ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Networkable hybrid motor starter for starting 3~ AC motors up to 500 V AC - output current: 9 A - adjustable overload shutdown - and Push-in connection - DIN rail connector provided.
Search Keywords: 2905150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2905150
-
Alias/AKA:ELR H3-I-PT/500AC-9-IFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$218.37
3
$215.09
5
$206.57
10 +
$203.47
Click for Quote
Log in
to unlock special pricing