- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Sensor Misc ›
- 2904892
Phoenix Contact
2904892
600 mm long Rogowski coil. The measuring coil diameter when installed is 190 mm. The Rogowski coil is used for AC current meas ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2904892
-
Alias/AKA:PACT-RCP-D190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030908923
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1