- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2904612
2904612
Phoenix Contact
Power Supply Unit (PSU) - 1 Output: 48VDC, 20A - 85 to 264 VAC / 90.2 to 350VDC Input - 960W - 4 kV - 96.2% Efficiency - DIN R ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Supply Unit (PSU) - 1 Output: 48VDC, 20A - 85 to 264 VAC / 90.2 to 350VDC Input - 960W - 4 kV - 96.2% Efficiency - DIN Rail Mount.
Search Keywords: 2904612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2904612
-
Alias/AKA:QUINT4-PS/1AC/48DC/20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
5 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments