- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2904611
2904611
Phoenix Contact
Primary-switched QUINT POWER power supply for DIN rail mounting with free choice of output characteristic curve and SFB (Selec ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched QUINT POWER power supply for DIN rail mounting with free choice of output characteristic curve and SFB (Selective Fuse Breaking) technology - input: 1-phase - output: 48 V DC / 10 A
Search Keywords: 2904611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2904611
-
Alias/AKA:QUINT4-PS/1AC/48DC/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:95(Typ) %
-
Dimension:125 x 70 x 130 mm
-
DC Input Voltage:N/A
-
Family:2904611
-
AC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Manufacturer Stock:
138
can ship
5 Weeks
can ship
6/3/26
Tariffs may apply for U.S. shipments