- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2904496
2904496
Phoenix Contact
3-phase loop bridge for 8 CONTACTRON modules - with push-in connection and 22.5 mm housing width - connecting cable: 3 m - wit ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-phase loop bridge for 8 CONTACTRON modules - with push-in connection and 22.5 mm housing width - connecting cable: 3 m - with ferrules included.
Search Keywords: 2904496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2904496
-
Alias/AKA:BRIDGE-PT-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26