- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2904467
2904467
Phoenix Contact
D-SUB plug - 9-pos. - pin - axial design with two cable entries - universal type for all systems - pin assignment: 1 - 2 - 3 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB plug - 9-pos. - pin - axial design with two cable entries - universal type for all systems - pin assignment: 1 - 2 - 3 - 4 - 5 - 6 - 7 - 8 - 9 to screw connection terminal block
Search Keywords: 2904467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2904467
-
Alias/AKA:SUBCON-PLUS-M/AX-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:Pin
-
Termination Method:N/A
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:N/A
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Manufacturer Stock:
92
can ship
4 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT