- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2904271
Phoenix Contact
2904271
VARIOFACE module - with push-in connections and high density D-SUB miniature pin strip - for mounting on NS 35 rails - no. of ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2904271
-
Alias/AKA:VIP-3/PT/HD62SUB/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature to Terminal Block Module
-
Body Orientation:N/A
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-20 to 50 °C