- Home ›
- All Products›
- 2903922
2903922
Phoenix Contact
Hybrid motor starter for starting 3~ AC motors up to 500 V AC and 2.4 A output current - with 24 V DC control voltage - adjust ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hybrid motor starter for starting 3~ AC motors up to 500 V AC and 2.4 A output current - with 24 V DC control voltage - adjustable overload shutdown - and push-in connection.
Search Keywords: 2903922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903922
-
Alias/AKA:ELR-H3-I-PT-24DC/500AC-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26