- Home ›
- All Products›
- 2903912
Phoenix Contact
2903912
Hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 9 A output current - with 24 V DC control voltage - adjusta ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903912
-
Alias/AKA:ELR-H5-I-PT-24DC/500AC-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1