- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2903795
2903795
Phoenix Contact
The 2903795 is a 60-position VARIOFACE interface module with push-in and flat-ribbon cable connections for mounting on NS 35 D ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2903795 is a 60-position VARIOFACE interface module with push-in and flat-ribbon cable connections for mounting on NS 35 DIN rails.
Search Keywords: 2903795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903795
-
Alias/AKA:VIP-3/PT/FLK60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block/Ejector Header
-
Body Orientation:N/A
-
Gender:F/M
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
7 Weeks
can ship
6/15/26