- Home ›
- All Products›
- 2903613
2903613
Phoenix Contact
Plug-in power solid-state relay, with LED and protective circuit in input and output circuits, input: 120 V AC, output: 12 - 6 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in power solid-state relay, with LED and protective circuit in input and output circuits, input: 120 V AC, output: 12 - 60 V DC/max. 3 A, can be plugged into basic terminal blocks
Search Keywords: 2903613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903613
-
Alias/AKA:ST-OV3-120AC/ 60DC/3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/30/26