- Home ›
- All Products›
- 2903522
2903522
Phoenix Contact
Monitoring relay for monitoring single-phase currents of 0 ... 5 A AC or 0 ... 10 A AC - overcurrent/undercurrent or window - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Monitoring relay for monitoring single-phase currents of 0 ... 5 A AC or 0 ... 10 A AC - overcurrent/undercurrent or window - 1 PDT - with push-in connection
Search Keywords: 2903522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903522
-
Alias/AKA:EMD-BL-C-10-PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Tariffs may apply for U.S. shipments