- Home ›
- All Products›
- 2903104
2903104
Phoenix Contact
SmartWire DT<sup>A„¢</sup> analog module for connecting analog input/output signals, 2 inputs (0 - 10 V, 0 - 20 mA) and 2 outp ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SmartWire DTA„¢ analog module for connecting analog input/output signals, 2 inputs (0 - 10 V, 0 - 20 mA) and 2 outputs (0 - 10 V, 0 - 20 mA, can be configured individually).
Search Keywords: 2903104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2903104
-
Alias/AKA:EU5E-SWD-2A2A-PXC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/31/26