- Home ›
- All Products›
- 2902972
2902972
Phoenix Contact
Input solid-state relay - with DC voltage output push-pull - transmission frequency: 100 kHz - with light indicator and protec ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Input solid-state relay - with DC voltage output push-pull - transmission frequency: 100 kHz - with light indicator and protective circuit in input and output circuits - input: 24 V DC - output: 4 - 18 V DC/50 mA
Search Keywords: 2902972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2902972
-
Alias/AKA:PLC-OPT-24DC/-5DC/100KHZ-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Tariffs may apply for U.S. shipments