- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2902953
2902953
Phoenix Contact
Motor Starter; AC Motor; 24VDC; Motor Starter, Reversible; 0.6A; DIN Rail | Phoenix Contact 2902953
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor Starter; AC Motor; 24VDC; Motor Starter, Reversible; 0.6A; DIN Rail | Phoenix Contact 2902953
Search Keywords: 2902953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2902953
-
Alias/AKA:ELR H51-2.4-DIN-RAIL-SET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$309.74
3
$297.01
5
$289.09
10 +
$284.76
Click for Quote
Log in
to unlock special pricing