- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2902822
2902822
Phoenix Contact
Constant voltage source - input voltage 9.6 - 30 V DC - output voltage 10 V - 7.5 V - 5 V - 2.5 V DC - electrically isolated - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Constant voltage source - input voltage 9.6 - 30 V DC - output voltage 10 V - 7.5 V - 5 V - 2.5 V DC - electrically isolated - can be configured via DIP switches - screw connection technology - standard configuration
Search Keywords: 2902822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2902822
-
Alias/AKA:MINI-MCR-SL-CVS-24-5-10-NC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/2/26