- Home ›
- All Products›
- 2902746
2902746
Phoenix Contact
Short-circuit-proof hybrid motor starter for reversing 3~ AC motors up to 550 V AC - with 24 V DC input - 0.6 A output current ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Short-circuit-proof hybrid motor starter for reversing 3~ AC motors up to 550 V AC - with 24 V DC input - 0.6 A output current - emergency stop function - and adjustable overload shutdown. Can only be used with EM-RD and EM-RI adapters or power distribution board.
Search Keywords: 2902746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2902746
-
Alias/AKA:ELR-H51-IESSC-24DC500AC-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/8/26