- Home ›
- All Products›
- 2902320
2902320
Phoenix Contact
D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) under 35°. Bus system: PROFIBUS DP up to ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) under 35°. Bus system: PROFIBUS DP up to 12 Mbps. Termination resistor via separate M12 terminator.
Search Keywords: 2902320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2902320
-
Alias/AKA:SUBCON-PLUS-PROFIB/35/M12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/30/26