- Home ›
- All Products›
- 2901906
2901906
Phoenix Contact
Plug-in octal relay with power contacts, specially designed for switching high DC loads, 1 N/O contact, detectable manual oper ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in octal relay with power contacts, specially designed for switching high DC loads, 1 N/O contact, detectable manual operation, status LED, blowout magnet, coil voltage: 120 V AC
Search Keywords: 2901906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2901906
-
Alias/AKA:REL-OR/L-120AC/1/MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$25.37
10
$23.78
25
$22.38
50
$21.13
100
$20.81
250
$20.28
500 +
$19.97
Click for Quote
Log in
to unlock special pricing