- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2901649
2901649
Phoenix Contact
3-phase loop bridge for 6 modules in the CONTACTRON family with 1 m long connecting cable without ferrules - 22.5 mm housing w ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-phase loop bridge for 6 modules in the CONTACTRON family with 1 m long connecting cable without ferrules - 22.5 mm housing width.
Search Keywords: 2901649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2901649
-
Alias/AKA:BRIDGE-6-1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/13/26