- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2901604
2901604
Phoenix Contact
Round cable set; controller: Axioline Realtime I/O; connection 1: Single wires (8-position) (The wires are marked and fitted w ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round cable set; controller: Axioline Realtime I/O; connection 1: Single wires (8-position) (The wires are marked and fitted with ferrules.); connection 2: IDC/FLK socket strip (1x 14-position - 90 °-out put); cable length: 0.5 m
Search Keywords: 2901604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2901604
-
Alias/AKA:VIP-CAB-FLK14/AXIO/0 14/0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$45.84
5
$42.98
10
$40.45
25
$38.73
50
$37.66
100
$36.64
250 +
$36.09
Click for Quote
Log in
to unlock special pricing