- Home ›
- All Products›
- 2901490
2901490
Phoenix Contact
Timer relay with flasher function (beginning with pulse) and an adjustable time range (3 s - 300 s) - with push-in connection
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Timer relay with flasher function (beginning with pulse) and an adjustable time range (3 s - 300 s) - with push-in connection
Search Keywords: 2901490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2901490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT