- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2901485
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2901485
Timer relay with switch-off delay (with control contact) and an adjustable time range (0.1 s - 10 s) - with push-in connection
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Timer relay with switch-off delay (with control contact) and an adjustable time range (0.1 s - 10 s) - with push-in connection
Search Keywords: 2901485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2901485
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2901485 discontinued?
Yes, 2901485 from Phoenix Contact is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2901485?
The recommended replacement for 2901485 is 2910141 from Phoenix Contact, available from OnlineComponents.com.
Is 2901485 RoHS compliant?
Yes, 2901485 is RoHS compliant.
What is the lead time for 2901485?
The standard lead time for 2901485 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.