- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2901480
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2901480
Timer relay with switch-on delay (with control contact) and an adjustable time range (0.1 s - 10 s) - with push-in connection
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Timer relay with switch-on delay (with control contact) and an adjustable time range (0.1 s - 10 s) - with push-in connection
Search Keywords: 2901480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2901480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2901480 discontinued?
Yes, 2901480 from Phoenix Contact is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2901480?
The recommended replacement for 2901480 is 2910141 from Phoenix Contact, available from OnlineComponents.com.
Is 2901480 RoHS compliant?
Yes, 2901480 is RoHS compliant.
What is the lead time for 2901480?
The standard lead time for 2901480 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.