- Home ›
- All Products›
- 2900946
2900946
Phoenix Contact
Table leg/vehicle bracket with mounting option for scanner bracket for the VMT 9000 with 10.4" display (1024 x 768) - as well ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Table leg/vehicle bracket with mounting option for scanner bracket for the VMT 9000 with 10.4" display (1024 x 768) - as well as for the VMT 7000 und VMT 8000 series. Mounting width: 233 mm.
Search Keywords: 2900946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900946
-
Alias/AKA:VMT TISCHFUSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$193.08
3
$183.19
5 +
$180.86
Click for Quote
Log in
to unlock special pricing