- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2900750
2900750
Phoenix Contact
3-phase loop bridge for 6 CONTACTRON modules - with screw connection and 22.5 mm housing width - connecting cable: 0.3 m - wit ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-phase loop bridge for 6 CONTACTRON modules - with screw connection and 22.5 mm housing width - connecting cable: 0.3 m - with ferrules.
Search Keywords: 2900750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900750
-
Alias/AKA:BRIDGE-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments