- Home ›
- All Products›
- 2900568
2900568
Phoenix Contact
Hybrid motor starter for starting 3~ AC motors up to 550 V AC - with 230 V AC input - 2.4 A output current - emergency stop f ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hybrid motor starter for starting 3~ AC motors up to 550 V AC - with 230 V AC input - 2.4 A output current - emergency stop function - and adjustable overload shutdown.
Search Keywords: 2900568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900568
-
Alias/AKA:ELR-H3-IES-SC-230AC500AC-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
3 Weeks
can ship
6/4/26