- Home ›
- All Products›
- 2900452
2900452
Phoenix Contact
6.2 mm PLC basic terminal block for input functions with push-in connection - without relay or solid-state relay - for mountin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6.2 mm PLC basic terminal block for input functions with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with sensor supply voltage distribution (BB) - 1 N/O contact - input voltage 230 V AC/DC
Search Keywords: 2900452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900452
-
Alias/AKA:PLC-BPT-230UC/ 1/SEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
5/26/26