- Home ›
- All Products›
- 2900397
2900397
Phoenix Contact
PLC-INTERFACE for NAMUR applications - consisting of PLC-BPT.../21 basic terminal block with push-in connection and integrated ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE for NAMUR applications - consisting of PLC-BPT.../21 basic terminal block with push-in connection and integrated circuit - for mounting on DIN rail NS 35/7,5 - positive switching - 1 N/O contact - input voltage 24 V DC
Search Keywords: 2900397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900397
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/4/26