- Home ›
- All Products›
- 2900347
2900347
Phoenix Contact
PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and plug-in miniature rela ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and plug-in miniature relay with power contact - range: 0.7 x UN to 1.25 x UN - temperature class TX: -40°C to +70°C - 2 PDTs - input voltage 72 V DC
Search Keywords: 2900347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments