- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2900262
2900262
Phoenix Contact
6.2 mm PLC basic terminal block for input functions with push-in connection - without relay or solid-state relay - for mountin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6.2 mm PLC basic terminal block for input functions with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with sensor supply voltage distribution (BB) - 1 N/O contact - input voltage 24 V DC
Search Keywords: 2900262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900262
-
Alias/AKA:PLC-BPT-24DC/-1/SEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:PLC Terminal Blocks
-
Number of Contacts:5
-
Maximum Voltage Rating:24 VDC
-
Mounting:T DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
7/6/26