- Home ›
- All Products›
- 2900144
2900144
Phoenix Contact
Round cable set; connection 1: Single wires (20-position) (The wires are marked and fitted with ferrules.); connection 2: IDC/ ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round cable set; connection 1: Single wires (20-position) (The wires are marked and fitted with ferrules.); connection 2: IDC/FLK socket strip (1x 20-position - 90 °-out put); cable length: 4 m
Search Keywords: 2900144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900144
-
Alias/AKA:VIP-CAB-FLK20/FR/OE/0 14/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/13/26