- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2900134
2900134
Phoenix Contact
Round cable set; connection 1: Single wires (16-position) (The wires are marked and fitted with ferrules.); connection 2: IDC/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round cable set; connection 1: Single wires (16-position) (The wires are marked and fitted with ferrules.); connection 2: IDC/FLK socket strip (1x 16-position - 90 °-out put); cable length: 3 m
Search Keywords: 2900134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2900134
-
Alias/AKA:VIP-CAB-FLK16/FR/OE/0 14/3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$55.18
5
$51.84
10
$48.88
25
$46.24
50
$45.54
100
$44.43
250 +
$43.77
Click for Quote
Log in
to unlock special pricing