- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2896225
2896225
Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Filler plug for unoccupied terminal points - wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Filler plug for unoccupied terminal points - width: 53.6 mm - depth: 11.05 mm - color: light gray (7035)
Search Keywords: 2896225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2896225
-
Alias/AKA:BC-53-6-BS-U11-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Accessory Type:Filler Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$4.51
100
$4.25
250
$4.08
500
$3.97
1,000
$3.86
2,500
$3.81
5,000 +
$3.75
Click for Quote
Log in
to unlock special pricing